Add To Favorites
Photo Not Available
831110C3.0
Product Overview
Digi-Key Part Number 831110C3.0-ND
Copy   831110C3.0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

831110C3.0

Copy   831110C3.0
Description SWITCH SNAP ACTION SPDT 10A 250V
Copy   SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 83106,109,111,112 Series
Product Training Modules Snap Action Switches Technology Specification
Product Attributes Select All
Categories
Manufacturer Crouzet
Series 83111
Packaging ? Bulk ?
Part Status Active
Circuit SPDT (DB/DM)
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 250V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Operating Force 408gf
Release Force 102gf
Pretravel -
Differential Travel 0.020" (0.5mm)
Overtravel 0.026" (0.7mm)
Operating Temperature -20°C ~ 85°C
Operating Position 0.451" (11.45mm)
Electrical Life -
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names X0184562
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.53200 $225.32

Submit a request for quotation on quantities greater than those displayed.

16:43:28 9/21/2018