Add To Favorites
81535301 Pressure Operated Vacuum Generator Sub-Base Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.99000 $114.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 966-1291-ND
Copy   966-1291-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

81535301

Copy   81535301
Description VAC GEN PRES OPERATED SUBBASE MT
Copy   VAC GEN PRES OPERATED SUBBASE MT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pressure Operated Vacuum Generator Sub-Base Mount

Copy   Pressure Operated Vacuum Generator  Sub-Base Mount
Product Attributes Select All
Categories
Manufacturer Crouzet
Series -
Part Status Active
Type Vacuum Generator
Function Pressure Operated
Actuator Type -
Operating Pressure 30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter -
Fluid Type Air, Inert Gas
Connection Method -
For Use With/Related Products -
Mounting Type Sub-Base Mount
Features -
Ingress Protection -
Operating Temperature -
Mechanical Life -
Approvals -
Weight 0.176 lb (79.83g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 81535301-ND
966-1291

10:03:15 1/17/2019