Add To Favorites
Photo Not Available
80035511
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 828.40833 $4,970.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 80035511-ND
Copy   80035511-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80035511

Copy   80035511
Description MOTOR 24V 38.28:1 W/ SPEED
Copy   MOTOR 24V 38.28:1 W/ SPEED
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Copy  
Product Attributes Select All
Categories
Manufacturer Crouzet
Series -
Part Status Active
Type -
Function -
Motor Type -
Voltage - Rated -
RPM -
Torque - Rated (oz-in / mNm) -
Power - Rated -
Encoder Type -
Size / Dimension -
Diameter - Shaft -
Length - Shaft and Bearing -
Mounting Hole Spacing -
Termination Style -
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:02:19 2/21/2019