Add To Favorites
Photo Not Available
80030003
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 655.04167 $3,930.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 80030003-ND
Copy   80030003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80030003

Copy   80030003
Description MOTOR BLDC 24V WITH SPEED
Copy   MOTOR BLDC 24V WITH SPEED
Detailed Description

Copy  
Product Attributes Select All
Categories
Manufacturer Crouzet
Series -
Part Status Active
Type -
Function -
Motor Type -
Voltage - Rated -
RPM -
Torque - Rated (oz-in / mNm) -
Power - Rated -
Encoder Type -
Size / Dimension -
Diameter - Shaft -
Length - Shaft and Bearing -
Mounting Hole Spacing -
Termination Style -
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:26:52 1/22/2019