Add To Favorites
Photo Not Available
26231708 Motor Start Capacitor 6.8µF, 63V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 23.53500 $47.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 26231708-ND
Copy   26231708-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

26231708

Copy   26231708
Description CAPACITOR 6,8 10%
Copy   CAPACITOR 6,8 10%
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Motor Start Capacitor 6.8µF, 63V

Copy   Motor Start Capacitor 6.8µF, 63V
Product Attributes Select All
Categories
Manufacturer Crouzet
Series 262317
Part Status Active
Accessory Type Motor Start Capacitor
For Use With/Related Products -
Usage -
Specifications 6.8µF, 63V
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2

06:37:02 1/22/2019