Add To Favorites
6455-JE-3X5-RC MityDSP-PRO Embedded Module TMS320C6455 Spartan-3, XC3S4000 1.2GHz 2MB (Internal), 128MB (External), 64MB (FPGA) 16MB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,380.19000 $1,380.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6455-JE-3X5-RC-ND
Copy   6455-JE-3X5-RC-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6455-JE-3X5-RC

Copy   6455-JE-3X5-RC
Description MITYDSP-PRO SOM TMS320C6455
Copy   MITYDSP-PRO SOM TMS320C6455
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

MityDSP-PRO Embedded Module TMS320C6455 Spartan-3, XC3S4000 1.2GHz 2MB (Internal), 128MB (External), 64MB (FPGA) 16MB

Copy   MityDSP-PRO Embedded Module TMS320C6455 Spartan-3, XC3S4000 1.2GHz 2MB (Internal), 128MB (External), 64MB (FPGA) 16MB
Documents & Media
Datasheets MityDSP-Pro Processor Card
TMS320C6455
TMS320C6454
Online Catalog MityDSP
Product Attributes Select All
Categories
Manufacturer Critical Link LLC
Series MityDSP-PRO
Part Status Active
Module/Board Type DSP, FPGA Core
Core Processor TMS320C6455
Co-Processor Spartan-3, XC3S4000
Speed 1.2GHz
Flash Size 16MB
RAM Size 2MB (Internal), 128MB (External), 64MB (FPGA)
Connector Type SO-DIMM-200
Size / Dimension 2.66" x 3.25" (67.6mm x 82.6mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • L138-FI-236-RL - Critical Link LLC | L138-FI-236-RL-ND DigiKey Electronics
  • L138-FI-236-RL
  • Critical Link LLC
  • MITYDSP-L138F SOM OMAP-L138
  • Unit Price $413.31000
  • L138-FI-236-RL-ND
Additional Resources
Standard Package ? 1
Other Names 6455JE3X5RC

23:12:41 1/19/2019