Add To Favorites
3354-HX-XX7-RC MitySOM Embedded Module ARM® Cortex®-A8, AM3354 NEON SIMD 800MHz 256MB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3354-HX-XX7-RC-ND
Copy   3354-HX-XX7-RC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3354-HX-XX7-RC

Copy   3354-HX-XX7-RC
Description MOD MITYSOM-3354
Copy   MOD MITYSOM-3354
Detailed Description

MitySOM Embedded Module ARM® Cortex®-A8, AM3354 NEON SIMD 800MHz 256MB

Copy   MitySOM Embedded Module ARM® Cortex®-A8, AM3354 NEON SIMD 800MHz 256MB
Product Attributes Select All
Categories
Manufacturer Critical Link LLC
Series MitySOM
Part Status Preliminary
Module/Board Type MPU Core
Core Processor ARM® Cortex®-A8, AM3354
Co-Processor NEON SIMD
Speed 800MHz
Flash Size -
RAM Size 256MB
Connector Type SO-DIMM-204
Size / Dimension 2.66" x 1.5" (67.6mm x 38.1mm)
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:15:05 10/22/2018