Add To Favorites
CMPA801B025F RF Amplifier IC 8.5GHz ~ 11GHz 440208
Product Overview
Digi-Key Part Number CMPA801B025F-ND
Copy   CMPA801B025F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMPA801B025F

Copy   CMPA801B025F
Description IC RF AMP 8.5GHZ-11GHZ 440208
Copy   IC RF AMP 8.5GHZ-11GHZ 440208
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Amplifier IC 8.5GHz ~ 11GHz 440208

Copy   RF Amplifier IC  8.5GHz ~ 11GHz 440208
Documents & Media
Datasheets CMPA801B025
Design Resources Development Tool Selector
Online Catalog Cree/Wolfspeed
Product Attributes Select All
Categories
Manufacturer Cree/Wolfspeed
Series GaN
Packaging ? Bulk ?
Part Status Active
Frequency 8.5GHz ~ 11GHz
P1dB -
Gain 24dB
Noise Figure -
RF Type -
Voltage - Supply -
Current - Supply -
Test Frequency -
Package / Case 440208
Supplier Device Package 440208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CGHV96100F2 - Cree/Wolfspeed | CGHV96100F2-ND DigiKey Electronics
  • CGHV96100F2
  • Cree/Wolfspeed
  • RF MOSFET HEMT 40V 440210
  • Unit Price $717.54000
  • CGHV96100F2-ND
  • CGHV96050F2 - Cree/Wolfspeed | CGHV96050F2-ND DigiKey Electronics
  • CGHV96050F2
  • Cree/Wolfspeed
  • RF MOSFET HEMT 40V 440210
  • Unit Price $458.68000
  • CGHV96050F2-ND
  • CMPA0060002F - Cree/Wolfspeed | CMPA0060002F-ND DigiKey Electronics
  • CMPA0060002F
  • Cree/Wolfspeed
  • IC RF AMP 20MHZ-6GHZ 780019
  • Unit Price $164.10000
  • CMPA0060002F-ND
  • CMPA2560025F - Cree/Wolfspeed | CMPA2560025F-ND DigiKey Electronics
  • CMPA2560025F
  • Cree/Wolfspeed
  • IC RF AMP 2.5GHZ-6GHZ 780019
  • Unit Price $651.70000
  • CMPA2560025F-ND
  • CMPA5585025F - Cree/Wolfspeed | CMPA5585025F-ND DigiKey Electronics
  • CMPA5585025F
  • Cree/Wolfspeed
  • IC AMP GP 5.5GHZ-8.5GHZ 440208
  • Unit Price $415.28000
  • CMPA5585025F-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 414.10000 $414.10

Submit a request for quotation on quantities greater than those displayed.

23:07:49 9/20/2018