USD
Add To Favorites
CMPA0060025F-TB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 771.72000 $771.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMPA0060025F-TB-ND
Copy   CMPA0060025F-TB-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMPA0060025F-TB

Copy   CMPA0060025F-TB
Description BOARD DEMO AMP CKT CMPA0060025F
Copy   BOARD DEMO AMP CKT CMPA0060025F
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CMPA0060025F
Video File Cree MMIC Installation
Design Resources Development Tool Selector
Online Catalog CMPA0060025F Demo Board
Product Attributes Select All
Categories
Manufacturer Cree/Wolfspeed
Series GaN
Part Status Active
Type Amplifier
Frequency 20MHz ~ 6GHz
For Use With/Related Products CMPA0060025F
Supplied Contents Partially Populated Board - Main IC Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMPA0060002F - Cree/Wolfspeed | CMPA0060002F-ND DigiKey Electronics
  • CMPA0060002F
  • Cree/Wolfspeed
  • IC RF AMP 20MHZ-6GHZ 780019
  • Unit Price $174.63000
  • CMPA0060002F-ND
  • EV1HMC8205BF10 - Analog Devices Inc. | 1127-3626-ND DigiKey Electronics
  • EV1HMC8205BF10
  • Analog Devices Inc.
  • EVAL BOARD ASSEMBLY
  • Unit Price $1,694.60000
  • 1127-3626-ND
  • CMPA0060002F-TB - Cree/Wolfspeed | CMPA0060002F-TB-ND DigiKey Electronics
  • CMPA0060002F-TB
  • Cree/Wolfspeed
  • BOARD DEMO AMP CIRC CMPA0060002
  • Unit Price $715.00000
  • CMPA0060002F-TB-ND
  • CGH40025F-TB - Cree/Wolfspeed | CGH40025F-TB-ND DigiKey Electronics
  • CGH40025F-TB
  • Cree/Wolfspeed
  • BOARD DEMO AMP CIRCUIT CGH40025
  • Unit Price $550.00000
  • CGH40025F-TB-ND
  • CMPA2560025F - Cree/Wolfspeed | CMPA2560025F-ND DigiKey Electronics
  • CMPA2560025F
  • Cree/Wolfspeed
  • IC RF AMP 2.5GHZ-6GHZ 780019
  • Unit Price $654.07000
  • CMPA2560025F-ND
Additional Resources
Standard Package ? 1
Other Names CMPA0060025FTB

03:29:46 9/19/2019