USD
Add To Favorites
CMPA0060002F-TB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 715.00000 $715.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMPA0060002F-TB-ND
Copy   CMPA0060002F-TB-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMPA0060002F-TB

Copy   CMPA0060002F-TB
Description BOARD DEMO AMP CIRC CMPA0060002
Copy   BOARD DEMO AMP CIRC CMPA0060002
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Cree/Wolfspeed
Series GaN
Part Status Active
Type Amplifier
Frequency 6GHz
For Use With/Related Products CMPA0060002F
Supplied Contents Partially Populated Board - Main IC Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMPA0060002F - Cree/Wolfspeed | CMPA0060002F-ND DigiKey Electronics
  • CMPA0060002F
  • Cree/Wolfspeed
  • IC RF AMP 20MHZ-6GHZ 780019
  • Unit Price $174.63000
  • CMPA0060002F-ND
  • MAAP-010168-001SMB - M/A-Com Technology Solutions | 1465-1544-ND DigiKey Electronics
  • MAAP-010168-001SMB
  • M/A-Com Technology Solutions
  • EVAL BOARD FOR MAAP-010168-00000
  • Unit Price $2,058.60000
  • 1465-1544-ND
  • CMPA0060025F-TB - Cree/Wolfspeed | CMPA0060025F-TB-ND DigiKey Electronics
  • CMPA0060025F-TB
  • Cree/Wolfspeed
  • BOARD DEMO AMP CKT CMPA0060025F
  • Unit Price $771.72000
  • CMPA0060025F-TB-ND
  • CMPA2560025F-TB - Cree/Wolfspeed | CMPA2560025F-TB-ND DigiKey Electronics
  • CMPA2560025F-TB
  • Cree/Wolfspeed
  • BOARD DEMO AMP CKT CMPA2560025F
  • Unit Price $715.00000
  • CMPA2560025F-TB-ND
  • CMPA0060025F - Cree/Wolfspeed | CMPA0060025F-ND DigiKey Electronics
  • CMPA0060025F
  • Cree/Wolfspeed
  • IC RF AMP 20MHZ-6GHZ 780019
  • Unit Price $612.86000
  • CMPA0060025F-ND
Additional Resources
Standard Package ? 1
Other Names CMPA0060002FTB

04:11:54 9/19/2019