Add To Favorites
Photo Not Available
CGHV40180F-TB1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 550.00000 $550.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CGHV40180F-TB1-ND
Copy   CGHV40180F-TB1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGHV40180F-TB1

Copy   CGHV40180F-TB1
Description RF EVAL DEV KITS ISM
Copy   RF EVAL DEV KITS ISM
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CGHV40180F
Online Catalog CGHV40180F Test Board
Product Attributes Select All
Categories
Manufacturer Cree/Wolfspeed
Series -
Part Status Active
Type HEMT
Frequency 0Hz ~ 1GHz
For Use With/Related Products CGHV40180
Supplied Contents Partially Populated Board - Main IC Not Included
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CGHV40180F - Cree/Wolfspeed | CGHV40180F-ND DigiKey Electronics
  • CGHV40180F
  • Cree/Wolfspeed
  • RF MOSFET HEMT 50V 440223
  • Unit Price $378.99000
  • CGHV40180F-ND
Additional Resources
Standard Package ? 1

14:22:08 12/9/2018