USD
Favorite

CGHV1F025S RF Mosfet HEMT 40V 150mA 0Hz ~ 15GHz 11.6dBm 29W 12-DFN (4x3)
Price & Procurement
117 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.66000 $84.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CGHV1F025STR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $85.37500
  • Digi-Reel®  : CGHV1F025SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: Digi-Reel®

CGHV1F025S

Datasheet
Digi-Key Part Number CGHV1F025SCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGHV1F025S
Copy  
Description RF MOSFET HEMT 40V 12DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Mosfet HEMT 40V 150mA 0Hz ~ 15GHz 11.6dBm 29W 12-DFN (4x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree/Wolfspeed
Series GaN
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type HEMT
Frequency 0Hz ~ 15GHz
Gain 11.6dBm
Voltage - Test 40V
Current Rating (Amps) 2A
Noise Figure -
Current - Test 150mA
Power - Output 29W
Voltage - Rated 100V
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

CGHV1F025S-AMP1

DEMO HEMT TRANS AMP1 CGHV1F025S

Cree/Wolfspeed

$717.88000 Details
Additional Resources
Standard Package 1
Other Names CGHV1F025SCT