Add To Favorites
CGD15HB62P1 CAS120M12BM2, CAS300M12BM2 Gate Driver Power Management Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 199.00000 $199.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CGD15HB62P1-ND
Copy   CGD15HB62P1-ND
Quantity Available 96
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CGD15HB62P1

Copy   CGD15HB62P1
Description EVAL MODULE 1200V SIC MOSFET
Copy   EVAL MODULE 1200V SIC MOSFET
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

CAS120M12BM2, CAS300M12BM2 Gate Driver Power Management Evaluation Board

Copy   CAS120M12BM2, CAS300M12BM2 Gate Driver Power Management Evaluation Board
Documents & Media
Datasheets CGD15HB62P1
Design Resources Development Tool Selector
Featured Product SpeedFit™ Online Simulator
Online Catalog Dual Channel SiC MOSFET Driver Board
Product Attributes Select All
Categories
Manufacturer Cree/Wolfspeed
Series -
Part Status Active
Type Power Management
Function Gate Driver
Embedded -
Utilized IC / Part CAS120M12BM2, CAS300M12BM2
Primary Attributes Isolated
Supplied Contents Partially Populated Board(s) - Main IC Not Included
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • CAS120M12BM2 - Cree/Wolfspeed | CAS120M12BM2-ND DigiKey Electronics
  • CAS120M12BM2
  • Cree/Wolfspeed
  • MOSFET 2N-CH 1200V 193A MODULE
  • Unit Price $330.00000
  • CAS120M12BM2-ND
  • CAS300M12BM2 - Cree/Wolfspeed | CAS300M12BM2-ND DigiKey Electronics
  • CAS300M12BM2
  • Cree/Wolfspeed
  • MOSFET 2N-CH 1200V 404A MODULE
  • Unit Price $561.00000
  • CAS300M12BM2-ND
You May Also Be Interested In
  • CRD-5FF0912P - Cree/Wolfspeed | CRD-5FF0912P-ND DigiKey Electronics
  • CRD-5FF0912P
  • Cree/Wolfspeed
  • EVAL BOARD FOR C3M0120090J
  • Unit Price $281.25000
  • CRD-5FF0912P-ND
  • C2M0025120D - Cree/Wolfspeed | C2M0025120D-ND DigiKey Electronics
  • C2M0025120D
  • Cree/Wolfspeed
  • MOSFET N-CH 1200V 90A TO-247
  • Unit Price $73.29000
  • C2M0025120D-ND
  • CAS300M12BM2 - Cree/Wolfspeed | CAS300M12BM2-ND DigiKey Electronics
  • CAS300M12BM2
  • Cree/Wolfspeed
  • MOSFET 2N-CH 1200V 404A MODULE
  • Unit Price $561.00000
  • CAS300M12BM2-ND
  • CAS120M12BM2 - Cree/Wolfspeed | CAS120M12BM2-ND DigiKey Electronics
  • CAS120M12BM2
  • Cree/Wolfspeed
  • MOSFET 2N-CH 1200V 193A MODULE
  • Unit Price $330.00000
  • CAS120M12BM2-ND
  • CGD15HB62LP - Cree/Wolfspeed | CGD15HB62LP-ND DigiKey Electronics
  • CGD15HB62LP
  • Cree/Wolfspeed
  • GATE DRVR 150C FOR 1.2KV 325A HI
  • Unit Price $260.00000
  • CGD15HB62LP-ND
Additional Resources
Standard Package ? 1

22:39:48 1/23/2019