Add To Favorites
XTEHVW-H0-0000-00000HAE8 LED Lighting XLamp® XT-E HVW White, Warm 2700K 24V 44mA 115° 1414 (3535 Metric)
Product Overview
Digi-Key Part Number XTEHVW-H0-0000-00000HAE8CT-ND
Copy   XTEHVW-H0-0000-00000HAE8CT-ND
Quantity Available 1,851
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XTEHVW-H0-0000-00000HAE8

Copy   XTEHVW-H0-0000-00000HAE8
Description LED XLAMP WARM WHITE 2700K 2SMD
Copy   LED XLAMP WARM WHITE 2700K 2SMD
Detailed Description

LED Lighting XLamp® XT-E HVW White, Warm 2700K 24V 44mA 115° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XT-E HVW White, Warm 2700K 24V 44mA 115° 1414 (3535 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XT-E HVW
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test 91 lm (87 lm ~ 94 lm)
Flux @ 25°C, Current - Test -
Current - Test 44mA
Voltage - Forward (Vf) (Typ) 24V
Lumens/Watt @ Current - Test 86 lm/W
CRI (Color Rendering Index) 80
Current - Max 125mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.098" (2.49mm)
Thermal Resistance of Package 5°C/W
Base Part Number XTEHVW-H0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
Additional Resources
Standard Package ? 1
Other Names XTEHVW-H0-0000-00000HAE8CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
100 2.34880 $234.88
250 2.14452 $536.13
500 1.94028 $970.14
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

03:47:26 9/26/2018