USD
Favorite

XTEAWT-00-0000-00000BDE5 LED Lighting XLamp® XT-E White, Neutral 4000K 2.85V 350mA 115° 1414 (3535 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39390 $393.90

Submit a request for quotation on quantities greater than those displayed.

XTEAWT-00-0000-00000BDE5

Datasheet
Digi-Key Part Number XTEAWT-00-0000-00000BDE5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XTEAWT-00-0000-00000BDE5
Copy  
Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting XLamp® XT-E White, Neutral 4000K 2.85V 350mA 115° 1414 (3535 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XT-E
Packaging Tape & Reel (TR) 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 111 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.100" (2.54mm)
Thermal Resistance of Package 5°C/W
Base Part Number XTEAWT
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

C15917_STRADELLA-T4-B

LENS CLEAR ASYMMETRICAL ADHESIVE

Ledil

$1.04000 Details

C12469_LISA2-R-PIN

LED REFLECTOR

Ledil

$2.29000 Details

C15925_HB-2X2-ON

LENS CLEAR ELLIPTICAL/OVAL SCREW

Ledil

$3.81000 Details

C16005_STRADELLA-8-T1-A

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$3.81000 Details

C15292_STRADA-2X2-T2-C

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$3.81000 Details

C16504_STRADA-2X2-T2-M

LENS CLR ASYMMETRICAL ADH SCREW

Ledil

$3.81000 Details
Additional Resources
Standard Package 1,000