Add To Favorites
XTEARY-00-0000-000000N08 LED Lighting Color XLamp® XT-E Blue 460nm (458nm ~ 463nm) 1414 (3535 Metric)
Product Overview
Digi-Key Part Number XTEARY-00-0000-000000N08-ND
Copy   XTEARY-00-0000-000000N08-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XTEARY-00-0000-000000N08

Copy   XTEARY-00-0000-000000N08
Description LED XTE 462.5NM ROY BL 550MW SMD
Copy   LED XTE 462.5NM ROY BL 550MW SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting Color XLamp® XT-E Blue 460nm (458nm ~ 463nm) 1414 (3535 Metric)

Copy   LED Lighting Color XLamp® XT-E Blue 460nm (458nm ~ 463nm) 1414 (3535 Metric)
Documents & Media
Datasheets XLamp® XT-E Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® Horticulture Lighting
HTML Datasheet XLamp® XT-E Datasheet
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XT-E
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Blue
Wavelength 460nm (458nm ~ 463nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test -
Current - Max 1.5A
Flux @ Current/Temperature - Test 563mW (550mW ~ 575mW)
Temperature - Test 85°C
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.100" (2.54mm)
Thermal Resistance of Package 5°C/W
Base Part Number XTEARY
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.58401 $1,584.01

Submit a request for quotation on quantities greater than those displayed.

20:25:26 9/18/2018