Add To Favorites
XTEARY-00-0000-000000N02 LED Lighting Color XLamp® XT-E Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Product Overview
Digi-Key Part Number XTEARY-00-0000-000000N02DKR-ND
Copy   XTEARY-00-0000-000000N02DKR-ND
Quantity Available 1,879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XTEARY-00-0000-000000N02

Copy   XTEARY-00-0000-000000N02
Description LED XTE 460NM ROY BLUE 550MW SMD
Copy   LED XTE 460NM ROY BLUE 550MW SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting Color XLamp® XT-E Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)

Copy   LED Lighting Color XLamp® XT-E Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Documents & Media
Datasheets XLamp® XT-E Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® Horticulture Lighting
HTML Datasheet XLamp® XT-E Datasheet
Online Catalog XLamp® XT-E LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XT-E
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Wavelength 455nm (450nm ~ 460nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test -
Current - Max 1.5A
Flux @ Current/Temperature - Test 563mW (550mW ~ 575mW)
Temperature - Test 85°C
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.100" (2.54mm)
Thermal Resistance of Package 5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XTEARY-00-0000-000000N02DKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.95700 $19.57
100 1.75100 $175.10
250 1.59236 $398.09
500 1.49144 $745.72
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:

10:42:36 9/25/2018