Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number XTEARY-00-0000-000000N01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XTEARY-00-0000-000000N01

Description LED XLAMP ROYAL BLUE 458NM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting Color XLamp® XT-E Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric)

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XT-E
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Blue
Wavelength 458nm (450nm ~ 465nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test -
Current - Max 1.5A
Flux @ Current/Temperature - Test 563mW (550mW ~ 575mW)
Temperature - Test 85°C
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.100" (2.54mm)
Thermal Resistance of Package 5°C/W
Base Part Number XTEA
 
Associated Product
Additional Resources
Standard Package ? 1,000

08:58:13 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.32311 $1,323.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback