USD
Favorite

XREWHT-L1-0000-00702 LED Lighting XLamp® XR-E White, Cool 6350K 3.3V 350mA 90° 3529 (9073 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.29250 $4,292.50

Submit a request for quotation on quantities greater than those displayed.

XREWHT-L1-0000-00702

Datasheet
Digi-Key Part Number XREWHT-L1-0000-00702-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XREWHT-L1-0000-00702
Copy  
Description LED XLAMP COOL WHITE 6350K 2SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting XLamp® XR-E White, Cool 6350K 3.3V 350mA 90° 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-E
Packaging Tape & Reel (TR) 
Part Status Active
Color White, Cool
CCT (K) 6350K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 71lm (67lm ~ 74lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test 61 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 1A
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 8°C/W
Base Part Number XRE
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Associated Product View More

CA10716_BOOM-S

LENS BOOM REFLECTOR SMOOTH SPOT

Ledil

$3.56000 Details

CA10929_BOOM-W

LENS BOOM REFLECTOR WIDE MC-E

Ledil

$3.56000 Details

CA10928_BOOM-M

LENS BOOM REFLECTOR MEDIUM MC-E

Ledil

$3.56000 Details

803262

STAR THERMAL CLAD BOARD CREE XRE

Bergquist

$22.75000 Details

803282

SQUARE THERMAL CLAD BRD CREE XRE

Bergquist

$14.30550 Details

803112

SQUARE THERMAL CLAD BRD CREE XRE

Bergquist

$0.64350 Details
Additional Resources
Standard Package 1,000