Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.58900 $35.89
100 3.21080 $321.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XRCWHT-L1-R250-00901CT-ND
Copy   XRCWHT-L1-R250-00901CT-ND
Quantity Available 329
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCWHT-L1-R250-00901

Copy   XRCWHT-L1-R250-00901
Description LED XLAMP COOL WHITE 2SMD
Copy   LED XLAMP COOL WHITE 2SMD
Detailed Description

LED Lighting XLamp® XR-C White, Cool 5000K ~ 10000K 3.5V 350mA 90° 3529 (9073 Metric)

Copy   LED Lighting XLamp® XR-C White, Cool 5000K ~ 10000K 3.5V 350mA 90° 3529 (9073 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K ~ 10000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 84 lm (81 lm ~ 87 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test 69 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 500mA
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price $23.10000
  • 876-1003-ND
Additional Resources
Standard Package ? 1
Other Names XRCWHT-L1-R250-00901CT
XRCWHTL1R25000901
Alternate Package | This part is also available in the following packaging:

13:42:25 1/20/2019