Add To Favorites
XRCWHT-L1-R250-007B1 LED Lighting XLamp® XR-C White 3.5V 350mA 90° 3529 (9073 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.49832 $624.58
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XRCWHT-L1-R250-007B1-ND
Copy   XRCWHT-L1-R250-007B1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCWHT-L1-R250-007B1

Copy   XRCWHT-L1-R250-007B1
Description LED XLAMP WARM/NEUTRAL WHT 2SMD
Copy   LED XLAMP WARM/NEUTRAL WHT 2SMD
Detailed Description

LED Lighting XLamp® XR-C White 3.5V 350mA 90° 3529 (9073 Metric)

Copy   LED Lighting XLamp® XR-C White  3.5V 350mA 90° 3529 (9073 Metric)
Documents & Media
Datasheets XR-C, XLamp LED
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 71 lm (67 lm ~ 74 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test 58 lm/W
CRI (Color Rendering Index) -
Current - Max 500mA
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRCWHT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 250

09:31:19 1/17/2019