Add To Favorites
XRCWHT-L1-R250-006A3 LED Lighting XLamp® XR-C White, Neutral 4300K 3.5V 350mA 90° 3529 (9073 Metric)
Product Overview
Digi-Key Part Number XRCWHT-L1-R250-006A3-ND
Copy   XRCWHT-L1-R250-006A3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCWHT-L1-R250-006A3

Copy   XRCWHT-L1-R250-006A3
Description LED XLAMP NEUTRAL WHT 4300K 2SMD
Copy   LED XLAMP NEUTRAL WHT 4300K 2SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® XR-C White, Neutral 4300K 3.5V 350mA 90° 3529 (9073 Metric)

Copy   LED Lighting XLamp® XR-C White, Neutral 4300K 3.5V 350mA 90° 3529 (9073 Metric)
Documents & Media
Datasheets XR-C, XLamp LED
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Neutral
CCT (K) 4300K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 65 lm (62 lm ~ 67 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test 53 lm/W
CRI (Color Rendering Index) -
Current - Max 500mA
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRCWHT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.72096 $680.24

Submit a request for quotation on quantities greater than those displayed.

03:11:20 9/21/2018