Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number XRCWHT-L1-R250-004E8-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XRCWHT-L1-R250-004E8

Description LED XLAMP WARM WHITE 2700K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® XR-C White, Warm 2700K 3.5V 350mA 90° 3529 (9073 Metric)

Documents & Media
Datasheets XR-C, XLamp LED
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 54 lm (52 lm ~ 57 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test 44 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 500mA
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRCWHT
 
Additional Resources
Standard Package ? 250

16:08:25 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.52956 $632.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback