USD
Favorite

XRCWHT-L1-0000-00AA2 LED Lighting XLamp® XR-C White, Neutral 4750K 3.5V 350mA 90° 3529 (9073 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.75731 $2,757.31

Submit a request for quotation on quantities greater than those displayed.

XRCWHT-L1-0000-00AA2

Datasheet
Digi-Key Part Number XRCWHT-L1-0000-00AA2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCWHT-L1-0000-00AA2
Copy  
Description LED XLAMP NEUTRAL WHT 4750K 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting XLamp® XR-C White, Neutral 4750K 3.5V 350mA 90° 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging Tape & Reel (TR) 
Part Status Active
Color White, Neutral
CCT (K) 4750K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 91lm (87lm ~ 94lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test 74 lm/W
CRI (Color Rendering Index) -
Current - Max 500mA
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1,000