Add To Favorites
XRCROY-L1-0000-00801 LED Lighting Color XLamp® XR-C Blue 458nm (450nm ~ 465nm) 3529 (9073 Metric)
Product Overview
Digi-Key Part Number XRCROY-L1-0000-00801-ND
Copy   XRCROY-L1-0000-00801-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCROY-L1-0000-00801

Copy   XRCROY-L1-0000-00801
Description LED ROYAL BLUE 500MA 7X9 SMD
Copy   LED ROYAL BLUE 500MA 7X9 SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting Color XLamp® XR-C Blue 458nm (450nm ~ 465nm) 3529 (9073 Metric)

Copy   LED Lighting Color XLamp® XR-C Blue 458nm (450nm ~ 465nm) 3529 (9073 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Blue
Wavelength 458nm (450nm ~ 465nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test -
Current - Max 500mA
Flux @ Current/Temperature - Test 325mW (300mW ~ 350mW)
Temperature - Test 25°C
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.48002 $2,480.02

Submit a request for quotation on quantities greater than those displayed.

06:25:54 9/22/2018