USD

XRCROY-L1-0000-00703 LED Lighting Color XLamp® XR-C Blue 460nm (455nm ~ 465nm) 3529 (9073 Metric)
Non-Stock
0

XRCROY-L1-0000-00703

Datasheet
Digi-Key Part Number XRCROY-L1-0000-00703-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCROY-L1-0000-00703
Copy  
Description LED ROYAL BLUE 500MA 7X9 SMD
Copy  
Detailed Description

LED Lighting Color XLamp® XR-C Blue 460nm (455nm ~ 465nm) 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging Tape & Reel (TR) 
Part Status Obsolete
Color Blue
Wavelength 460nm (455nm ~ 465nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test -
Current - Max 500mA
Luminous Flux @ Current/Temperature 275mW (250mW ~ 300mW)
Temperature - Test 25°C
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1,000