Add To Favorites
XRCRDO-L1-0000-00M01 LED Lighting Color XLamp® XR-C Red-Orange 615nm (610nm ~ 620nm) 3529 (9073 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.76300 $27.63
100 2.47250 $247.25
250 2.24852 $562.13
500 2.19226 $1,096.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XRCRDO-L1-0000-00M01CT-ND
Copy   XRCRDO-L1-0000-00M01CT-ND
Quantity Available 448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCRDO-L1-0000-00M01

Copy   XRCRDO-L1-0000-00M01
Description LED RED ORANGE 500MA 7X9 SMD
Copy   LED RED ORANGE 500MA 7X9 SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Color XLamp® XR-C Red-Orange 615nm (610nm ~ 620nm) 3529 (9073 Metric)

Copy   LED Lighting Color XLamp® XR-C Red-Orange 615nm (610nm ~ 620nm) 3529 (9073 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red-Orange
Wavelength 615nm (610nm ~ 620nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 56 lm/W
Current - Max 700mA
Flux @ Current/Temperature - Test 43 lm (40 lm ~ 46 lm)
Temperature - Test 25°C
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names XRCRDO-L1-0000-00M01CT
Alternate Package | This part is also available in the following packaging:

12:55:56 1/22/2019