USD
Favorite

XRCGRN-L1-0000-00N02 LED Lighting Color XLamp® XR-C Green 525nm (520nm ~ 530nm) 3529 (9073 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.46441 $2,464.41

Submit a request for quotation on quantities greater than those displayed.

XRCGRN-L1-0000-00N02

Datasheet
Digi-Key Part Number XRCGRN-L1-0000-00N02-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCGRN-L1-0000-00N02
Copy  
Description LED GREEN 500MA 7X9 SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Lighting Color XLamp® XR-C Green 525nm (520nm ~ 530nm) 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging Tape & Reel (TR) 
Part Status Active
Color Green
Wavelength 525nm (520nm ~ 530nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.7V
Lumens/Watt @ Current - Test 46 lm/W
Current - Max 500mA
Luminous Flux @ Current/Temperature 59lm (52lm ~ 67lm)
Temperature - Test 25°C
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1,000