USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.85748 $714.37

Submit a request for quotation on quantities greater than those displayed.

XRCBLU-L1-R250-00H01

Datasheet
Digi-Key Part Number XRCBLU-L1-R250-00H01TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCBLU-L1-R250-00H01
Copy  
Description LED BLUE 475NM SMD XLAMP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting Color XLamp® XR-C Blue 470nm (465nm ~ 475nm) 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging Tape & Reel (TR) 
Part Status Active
Color Blue
Wavelength 470nm (465nm ~ 475nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.5V
Lumens/Watt @ Current - Test 17 lm/W
Current - Max 500mA
Luminous Flux @ Current/Temperature 21lm (18lm ~ 24lm)
Temperature - Test 25°C
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 12°C/W
Base Part Number XRC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 250
Other Names XRCBLU-L1-R250-00H01-ND
XRCBLU-L1-R250-00H01TR