Add To Favorites
XRCAMB-L1-0000-00K03 LED Lighting Color XLamp® XR-C Amber 593nm (590nm ~ 595nm) 3529 (9073 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.51400 $25.14
100 2.24930 $224.93
250 2.04552 $511.38
500 1.91584 $957.92
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XRCAMB-L1-0000-00K03CT-ND
Copy   XRCAMB-L1-0000-00K03CT-ND
Quantity Available 1,754
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRCAMB-L1-0000-00K03

Copy   XRCAMB-L1-0000-00K03
Description LED XLAMP XRC AMBER 593NM 2SMD
Copy   LED XLAMP XRC AMBER 593NM 2SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Color XLamp® XR-C Amber 593nm (590nm ~ 595nm) 3529 (9073 Metric)

Copy   LED Lighting Color XLamp® XR-C Amber 593nm (590nm ~ 595nm) 3529 (9073 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Wavelength 593nm (590nm ~ 595nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 43 lm/W
Current - Max 350mA
Flux @ Current/Temperature - Test 33 lm (31 lm ~ 35 lm)
Temperature - Test 25°C
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names XRCAMB-L1-0000-00K03CT
Alternate Package | This part is also available in the following packaging:

13:15:20 12/11/2018