USD
Favorite

XRCAMB-L1-0000-00K01 LED Lighting Color XLamp® XR-C Amber 590nm (585nm ~ 595nm) 3529 (9073 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.60591 $1,605.91

Submit a request for quotation on quantities greater than those displayed.

XRCAMB-L1-0000-00K01

Datasheet
Digi-Key Part Number XRCAMB-L1-0000-00K01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCAMB-L1-0000-00K01
Copy  
Description LED XLAMP XRC AMBER 590NM 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting Color XLamp® XR-C Amber 590nm (585nm ~ 595nm) 3529 (9073 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XR-C
Packaging Tape & Reel (TR) 
Part Status Active
Color Amber
Wavelength 590nm (585nm ~ 595nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 43 lm/W
Current - Max 350mA
Luminous Flux @ Current/Temperature 33lm (31lm ~ 35lm)
Temperature - Test 25°C
Viewing Angle 90°
Mounting Type Surface Mount
Package / Case 3529 (9073 Metric)
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Thermal Resistance of Package 15°C/W
Base Part Number XRC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1,000