Add To Favorites
XQEPHR-00-0000-000000901 LED Lighting Color XLamp® XQ-E Red 660nm (650nm ~ 670nm) 0606 (1616 Metric)
Product Overview
Digi-Key Part Number XQEPHR-00-0000-000000901CT-ND
Copy   XQEPHR-00-0000-000000901CT-ND
Quantity Available 1,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XQEPHR-00-0000-000000901

Copy   XQEPHR-00-0000-000000901
Description LED XLAMP XQE RED 660NM SMD
Copy   LED XLAMP XQE RED 660NM SMD
Detailed Description

LED Lighting Color XLamp® XQ-E Red 660nm (650nm ~ 670nm) 0606 (1616 Metric)

Copy   LED Lighting Color XLamp® XQ-E Red 660nm (650nm ~ 670nm) 0606 (1616 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XQ-E
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Red
Wavelength 660nm (650nm ~ 670nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.068" (1.73mm)
Thermal Resistance of Package 5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names XQEPHR-00-0000-000000901CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
100 2.29770 $229.77
250 2.09792 $524.48
500 1.89810 $949.05
1,000 1.69830 $1,698.30
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

16:59:33 9/25/2018