Add To Favorites
XQEGRN-00-0000-000000E03 LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
50 2.61600 $130.80
100 2.50700 $250.70
250 2.28900 $572.25
500 2.07100 $1,035.50
1,000 1.85300 $1,853.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XQEGRN-00-0000-000000E03CT-ND
Copy   XQEGRN-00-0000-000000E03CT-ND
Quantity Available 427
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XQEGRN-00-0000-000000E03

Copy   XQEGRN-00-0000-000000E03
Description LED XLAMP XQE GREEN 530NM 2SMD
Copy   LED XLAMP XQE GREEN 530NM 2SMD
Detailed Description

LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)

Copy   LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XQ-E
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Green
Wavelength 530nm (525nm ~ 535nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 105 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 118 lm (114 lm ~ 122 lm)
Temperature - Test 25°C
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.068" (1.73mm)
Thermal Resistance of Package 9°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • FCA12077_IRIS
  • Ledil
  • LENS CLR 4/10DEG SPOT ADH TAPE
  • Unit Price $7.45190
  • 711-2640-ND
Additional Resources
Standard Package ? 1
Other Names XQEGRN-00-0000-000000E03CT
Alternate Package | This part is also available in the following packaging:

19:12:59 12/16/2018