Add To Favorites
XQEAWT-H2-0000-00000LEE4 LED Lighting XLamp® XQ-E White, Neutral 4500K 2.9V 350mA 120° 0606 (1616 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.96812 $242.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XQEAWT-H2-0000-00000LEE4-ND
Copy   XQEAWT-H2-0000-00000LEE4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XQEAWT-H2-0000-00000LEE4

Copy   XQEAWT-H2-0000-00000LEE4
Description LED XLAMP XQ-E NEUTRAL WHT 4500K
Copy   LED XLAMP XQ-E NEUTRAL WHT 4500K
Detailed Description

LED Lighting XLamp® XQ-E White, Neutral 4500K 2.9V 350mA 120° 0606 (1616 Metric)

Copy   LED Lighting XLamp® XQ-E White, Neutral 4500K 2.9V 350mA 120° 0606 (1616 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XQ-E
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Neutral
CCT (K) 4500K
Flux @ 85°C, Current - Test 118 lm (114 lm ~ 122 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 116 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 250

03:39:43 12/16/2018