Add To Favorites
Photo Not Available
XQEAWT-00-0000-00000U8E8 LED Lighting XLamp® XQ-E White, Warm 2700K 2.9V 350mA 110° 0606 (1616 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96961 $1,939.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XQEAWT-00-0000-00000U8E8-ND
Copy   XQEAWT-00-0000-00000U8E8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XQEAWT-00-0000-00000U8E8

Copy   XQEAWT-00-0000-00000U8E8
Description LED XLAMP WARM WHITE 2700K SMD
Copy   LED XLAMP WARM WHITE 2700K SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® XQ-E White, Warm 2700K 2.9V 350mA 110° 0606 (1616 Metric)

Copy   LED Lighting XLamp® XQ-E White, Warm 2700K 2.9V 350mA 110° 0606 (1616 Metric)
Documents & Media
Datasheets XQ-E LEDs Datasheet
XQ Family LEDs Binning & Labeling
Design Resources Development Tool Selector
HTML Datasheet XQ-E LEDs Datasheet
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XQ-E
Packaging ? Bulk ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test 77 lm (74 lm ~ 81 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 76 lm/W
CRI (Color Rendering Index) 90
Current - Max 1A
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.068" (1.73mm)
Thermal Resistance of Package 6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 2,000

19:19:02 10/15/2018