Add To Favorites
Product Overview
Digi-Key Part Number XQDAWT-00-0000-00000LE51CT-ND
Quantity Available 1,862
Can ship immediately
Manufacturer

Manufacturer Part Number

XQDAWT-00-0000-00000LE51

Description LED XLAMP COOL WHITE 6200K 0606
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting XLamp® XQ-D White, Cool 6200K 3.1V 350mA 145° 0606 (1616 Metric)

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XQ-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 118 lm (114 lm ~ 122 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 109 lm/W
CRI (Color Rendering Index) -
Current - Max 700mA
Viewing Angle 145°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.065" (1.65mm)
Thermal Resistance of Package 7.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XQDAWT-00-0000-00000LE51CT

10:52:15 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.64600 $6.46
100 0.57800 $57.80
250 0.52564 $131.41
500 0.49232 $246.16
1,000 0.46750 $467.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback