Add To Favorites
XQDAWT-00-0000-00000HDE3 LED Lighting XLamp® XQ-D White, Cool 5000K 3.1V 350mA 145° 0606 (1616 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.70300 $7.03
100 0.62900 $62.90
250 0.57204 $143.01
500 0.55962 $279.81
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XQDAWT-00-0000-00000HDE3CT-ND
Copy   XQDAWT-00-0000-00000HDE3CT-ND
Quantity Available 2,977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XQDAWT-00-0000-00000HDE3

Copy   XQDAWT-00-0000-00000HDE3
Description LED XLAMP COOL WHITE 5000K 2SMD
Copy   LED XLAMP COOL WHITE 5000K 2SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting XLamp® XQ-D White, Cool 5000K 3.1V 350mA 145° 0606 (1616 Metric)

Copy   LED Lighting XLamp® XQ-D White, Cool 5000K 3.1V 350mA 145° 0606 (1616 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XQ-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 111 lm (107 lm ~ 114 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 102 lm/W
CRI (Color Rendering Index) 80
Current - Max 700mA
Viewing Angle 145°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.065" (1.65mm)
Thermal Resistance of Package 7.5°C/W
Base Part Number XQDAWT-00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XQDAWT-00-0000-00000HDE3CT
Alternate Package | This part is also available in the following packaging:

02:00:15 10/16/2018