XQBAWT-02-0000-00000HX53 LED Lighting XLamp® XQ-B White, Cool 6000K 3V 80mA 140° 0606 (1616 Metric)
Product Overview
Digi-Key Part Number XQBAWT-02-0000-00000HX53-ND
Copy   XQBAWT-02-0000-00000HX53-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XQBAWT-02-0000-00000HX53

Copy   XQBAWT-02-0000-00000HX53
Description LED XLAMP COOL WHITE 6000K 0606
Copy   LED XLAMP COOL WHITE 6000K 0606
Detailed Description

LED Lighting XLamp® XQ-B White, Cool 6000K 3V 80mA 140° 0606 (1616 Metric)

Copy   LED Lighting XLamp® XQ-B White, Cool 6000K 3V 80mA 140° 0606 (1616 Metric)
Documents & Media
Datasheets XQ-B LED
XQ Family LEDs Binning & Labeling
Design Resources Development Tool Selector
Lighting Product Selector
PCN Obsolescence/ EOL Mult Dev EOL 2018
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XQ-B
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Cool
CCT (K) 6000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (27 lm ~ 31 lm)
Current - Test 80mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 121 lm/W
CRI (Color Rendering Index) 80
Current - Max 300mA
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.065" (1.65mm)
Thermal Resistance of Package 17°C/W
Base Part Number XQBAWT-02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

13:06:42 9/21/2018