Add To Favorites
Product Overview
Digi-Key Part Number XQAAWT-02-0000-00000B4E1CT-ND
Quantity Available 353
Can ship immediately
Manufacturer

Manufacturer Part Number

XQAAWT-02-0000-00000B4E1

Description LED XLAMP WHITE 1616 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Xlamp® XQ-A White 3V 175mA 100° 0606 (1616 Metric)

Documents & Media
Datasheets XQ-A LEDs
XQ Family LEDs Binning & Labeling
Design Resources Development Tool Selector
Featured Product XLamp® Horticulture Lighting
Online Catalog XLamp® XQ-A LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XQ-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 175mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 70
Current - Max 350mA
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.068" (1.73mm)
Thermal Resistance of Package 20°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XQAAWT-02-0000-00000B4E1CT

17:40:05 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.66500 $6.65
100 0.59500 $59.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback