USD
Favorite

Photo Not Available
XQAAWT-00-0000-00000L4E1 LED Lighting Xlamp® XQ-A White, Cool 6500K 3V 175mA 100° 0606 (1616 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39390 $787.80

Submit a request for quotation on quantities greater than those displayed.

XQAAWT-00-0000-00000L4E1

Datasheet
Digi-Key Part Number XQAAWT-00-0000-00000L4E1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XQAAWT-00-0000-00000L4E1
Copy  
Description LED XLAMP WHITE 0606
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Xlamp® XQ-A White, Cool 6500K 3V 175mA 100° 0606 (1616 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XQ-A
Packaging Tape & Reel (TR) 
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test 54lm (52lm ~ 57lm)
Flux @ 25°C, Current - Test -
Current - Test 175mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 60 lm/W
CRI (Color Rendering Index) -
Current - Max 300mA
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.068" (1.73mm)
Thermal Resistance of Package 20°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000