Add To Favorites
XPLBWT-00-0000-000HV340G LED Lighting XLamp® XP-L2 White, Neutral 4000K 3-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.45400 $34.54
100 3.09060 $309.06
250 2.81064 $702.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPLBWT-00-0000-000HV340GCT-ND
Copy   XPLBWT-00-0000-000HV340GCT-ND
Quantity Available 654
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPLBWT-00-0000-000HV340G

Copy   XPLBWT-00-0000-000HV340G
Description LED XLAMP NEUT WHITE 4000K SMD
Copy   LED XLAMP NEUT WHITE 4000K SMD
Detailed Description

LED Lighting XLamp® XP-L2 White, Neutral 4000K 3-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XP-L2 White, Neutral 4000K 3-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric)
Documents & Media
Datasheets XP-L2 LEDs
Design Resources Development Tool Selector
Online Catalog XLamp® XP-L LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-L2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 430 lm (420 lm ~ 440 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.82V
Lumens/Watt @ Current - Test 145 lm/W
CRI (Color Rendering Index) 80
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.111" (2.81mm)
Thermal Resistance of Package 2.2°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
Additional Resources
Standard Package ? 1
Other Names XPLBWT-00-0000-000HV340GCT
Alternate Package | This part is also available in the following packaging:

22:50:40 12/12/2018