Add To Favorites
XPLBWT-00-0000-000BV550E LED Lighting XLamp® XP-L2 White, Cool 5000K 5-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.16600 $31.66
100 2.83310 $283.31
250 2.57644 $644.11
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPLBWT-00-0000-000BV550ECT-ND
Copy   XPLBWT-00-0000-000BV550ECT-ND
Quantity Available 115
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPLBWT-00-0000-000BV550E

Copy   XPLBWT-00-0000-000BV550E
Description LED XLAMP COOL WHITE 5000K SMD
Copy   LED XLAMP COOL WHITE 5000K SMD
Detailed Description

LED Lighting XLamp® XP-L2 White, Cool 5000K 5-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XP-L2 White, Cool 5000K 5-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric)
Documents & Media
Datasheets XP-L2 LEDs
Design Resources Development Tool Selector
Online Catalog XLamp® XP-L LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-L2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 470 lm (460 lm ~ 480 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.82V
Lumens/Watt @ Current - Test 159 lm/W
CRI (Color Rendering Index) 70
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.111" (2.81mm)
Thermal Resistance of Package 2.2°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091UW
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1212-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
Additional Resources
Standard Package ? 1
Other Names XPLBWT-00-0000-000BV550ECT
Alternate Package | This part is also available in the following packaging:

17:18:43 1/17/2019