Add To Favorites
XPLAWT-H0-0000-000PT40F8 LED Lighting XLamp® XP-L White, Warm 2850K 2.95V 1.05A 115° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49471 $2,494.71
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPLAWT-H0-0000-000PT40F8-ND
Copy   XPLAWT-H0-0000-000PT40F8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPLAWT-H0-0000-000PT40F8

Copy   XPLAWT-H0-0000-000PT40F8
Description LED XLAMP XP-L 2850K WHITE SMD
Copy   LED XLAMP XP-L 2850K WHITE SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting XLamp® XP-L White, Warm 2850K 2.95V 1.05A 115° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XP-L White, Warm 2850K 2.95V 1.05A 115° 1414 (3535 Metric)
Documents & Media
Datasheets XP-L LEDs Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet XP-L LEDs Datasheet
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-L
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 2850K
Flux @ 85°C, Current - Test 250 lm (240 lm ~ 260 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 81 lm/W
CRI (Color Rendering Index) 85
Current - Max 3A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.044" (1.13mm)
Thermal Resistance of Package 2.2°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 500

08:28:41 1/21/2019