Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number XPLAWT-H0-0000-0000U5053-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XPLAWT-H0-0000-0000U5053

Description LED XLAMP XP-L 6000K WHITE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting XLamp® XP-L White, Cool 6000K 2.95V 1.05A 115° 1414 (3535 Metric)

Documents & Media
Datasheets XP-L LEDs Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-L
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Cool
CCT (K) 6000K
Flux @ 85°C, Current - Test 370 lm (360 lm ~ 380 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 119 lm/W
CRI (Color Rendering Index) 65 (Typ)
Current - Max 3A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.044" (1.13mm)
Thermal Resistance of Package 2.2°C/W
 
Associated Product
Related Products
Additional Resources
Standard Package ? 500

10:49:28 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.48002 $2,480.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback