Add To Favorites
XPLAWT-00-0000-000LV40E4 LED Lighting XLamp® XP-L White, Neutral 4500K 2.95V 1.05A 125° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.62900 $26.29
100 2.35230 $235.23
250 2.13920 $534.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPLAWT-00-0000-000LV40E4CT-ND
Copy   XPLAWT-00-0000-000LV40E4CT-ND
Quantity Available 346
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPLAWT-00-0000-000LV40E4

Copy   XPLAWT-00-0000-000LV40E4
Description LED XLAMP NEUTRAL WHT 4500K 2SMD
Copy   LED XLAMP NEUTRAL WHT 4500K 2SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LED Lighting XLamp® XP-L White, Neutral 4500K 2.95V 1.05A 125° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XP-L White, Neutral 4500K 2.95V 1.05A 125° 1414 (3535 Metric)
Documents & Media
Datasheets XP-L LEDs Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
HTML Datasheet XP-L LEDs Datasheet
Online Catalog XLamp® XP-L LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-L
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4500K
Flux @ 85°C, Current - Test 450 lm (440 lm ~ 460 lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 145 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.111" (2.81mm)
Thermal Resistance of Package 2.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
Additional Resources
Standard Package ? 1
Other Names XPLAWT-00-0000-000LV40E4CT
Alternate Package | This part is also available in the following packaging:

17:52:38 12/11/2018