Add To Favorites
XPGDWT-U1-0000-00E6E LED Lighting Xlamp® XP-G3 White, Warm 3500K 2.73V 350mA 125° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14131 $1,141.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPGDWT-U1-0000-00E6E-ND
Copy   XPGDWT-U1-0000-00E6E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPGDWT-U1-0000-00E6E

Copy   XPGDWT-U1-0000-00E6E
Description LED XLAMP XPG3 WARM WHITE SMD
Copy   LED XLAMP XPG3 WARM WHITE SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting Xlamp® XP-G3 White, Warm 3500K 2.73V 350mA 125° 1414 (3535 Metric)

Copy   LED Lighting Xlamp® XP-G3 White, Warm 3500K 2.73V 350mA 125° 1414 (3535 Metric)
Documents & Media
Datasheets XP-G3 LEDs
Design Resources Development Tool Selector
HTML Datasheet XP-G3 LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XP-G3
Packaging ? Bulk ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test 118 lm (114 lm ~ 122 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.73V
Lumens/Watt @ Current - Test 124 lm/W
CRI (Color Rendering Index) 90
Current - Max 2A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1,000

02:01:51 1/16/2019