XPGBWT-L1-0000-00L51 LED Lighting XLamp® XP-G2 White, Cool 6200K 2.8V 350mA 115° 1414 (3535 Metric)
Product Overview
Digi-Key Part Number XPGBWT-L1-0000-00L51CT-ND
Copy   XPGBWT-L1-0000-00L51CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPGBWT-L1-0000-00L51

Copy   XPGBWT-L1-0000-00L51
Description LED XLAMP XPG2 COOL WHITE SMD
Copy   LED XLAMP XPG2 COOL WHITE SMD
Detailed Description

LED Lighting XLamp® XP-G2 White, Cool 6200K 2.8V 350mA 115° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XP-G2 White, Cool 6200K 2.8V 350mA 115° 1414 (3535 Metric)
Documents & Media
Datasheets XP-G2 LED Datasheet
Product Training Modules XLamp XP-G2 LED
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® XP-G2 LED
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-G2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test 144 lm (139 lm ~ 148 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 147 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1.5A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names XPGBWT-L1-0000-00L51CT
Alternate Package | This part is also available in the following packaging:

21:22:36 1/21/2019