Add To Favorites
XPGBWT-L1-0000-00J51 LED Lighting XLamp® XP-G2 White, Cool 6200K 2.9V 350mA 125° 1414 (3535 Metric)
Product Overview
Digi-Key Part Number XPGBWT-L1-0000-00J51CT-ND
Copy   XPGBWT-L1-0000-00J51CT-ND
Quantity Available 1,134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPGBWT-L1-0000-00J51

Copy   XPGBWT-L1-0000-00J51
Description LED XLAMP COOL WHITE 6200K 2SMD
Copy   LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® XP-G2 White, Cool 6200K 2.9V 350mA 125° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XP-G2 White, Cool 6200K 2.9V 350mA 125° 1414 (3535 Metric)
Documents & Media
Datasheets XP-G2 LED Datasheet
Product Training Modules XLamp XP-G2 LED
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® XP-G2 LED
Online Catalog XLamp® XP-G2 LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-G2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test 152 lm (148 lm ~ 156 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 155 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1.5A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPGBWT-L1-0000-00J51CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.26700 $12.67
100 1.13320 $113.32
250 1.08224 $270.56
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

08:07:43 9/26/2018