Add To Favorites
XPGBWT-H1-0000-00FF6 LED Lighting XLamp® XP-G2 White, Warm 3750K 2.8V 350mA 115° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96960 $969.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPGBWT-H1-0000-00FF6-ND
Copy   XPGBWT-H1-0000-00FF6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPGBWT-H1-0000-00FF6

Copy   XPGBWT-H1-0000-00FF6
Description LED XLAMP WARM WHITE 3750K 2SMD
Copy   LED XLAMP WARM WHITE 3750K 2SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® XP-G2 White, Warm 3750K 2.8V 350mA 115° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XP-G2 White, Warm 3750K 2.8V 350mA 115° 1414 (3535 Metric)
Documents & Media
Datasheets XP-G2 LED Datasheet
Product Training Modules XLamp XP-G2 LED
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® XP-G2 LED
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-G2
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 3750K
Flux @ 85°C, Current - Test 126 lm (122 lm ~ 130 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 129 lm/W
CRI (Color Rendering Index) 80
Current - Max 1.5A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1,000

22:03:00 10/17/2018