Add To Favorites
Photo Not Available
XPGBWT-01-0000-00LF5 LED Lighting XLamp® XP-G2 White, Neutral 4250K 2.8V 350mA 115° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14131 $1,141.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPGBWT-01-0000-00LF5-ND
Copy   XPGBWT-01-0000-00LF5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPGBWT-01-0000-00LF5

Copy   XPGBWT-01-0000-00LF5
Description LED XLAMP NEUTRAL WHT 4250K SMD
Copy   LED XLAMP NEUTRAL WHT 4250K SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting XLamp® XP-G2 White, Neutral 4250K 2.8V 350mA 115° 1414 (3535 Metric)

Copy   LED Lighting XLamp® XP-G2 White, Neutral 4250K 2.8V 350mA 115° 1414 (3535 Metric)
Documents & Media
Datasheets XP-G2 LED Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-G2
Packaging ? Bulk ?
Part Status Active
Color White, Neutral
CCT (K) 4250K
Flux @ 85°C, Current - Test 168 lm (164 lm ~ 172 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 171 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1.5A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 4°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1,000

05:23:19 11/17/2018